Cornell Dubilier SFA37S2K219B-F

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
$ 4.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SFA37S2K219B-F.

IHS

Datasheet5 pages10 years ago

Master Electronics

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.92
$ 6.192
Stock
15,333
1,630
Authorized Distributors
4
6
Capacitance
2 µF
2 µF
Dielectric
PP
-
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
370 V
-
Tolerance
10 %
10 %
Termination
Quick Connect
-
Height - Seated (Max)
58.674 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2004-10-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSFA66S2K156B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Cornell Dubilier32FD3702F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Yageo GroupC4BSPBX4200ZAMJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount
Yageo GroupC274ACF4200LF0J
Cap Film 2uF 470VAC PP 5%( 25 X 57mm) Stud Mount Wire Plastic Cylindrical Can 85C Bulk
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier SFA37S2K219B-F provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Cap Film 2uF 370VAC PP 10%( 54.86 X 33.27 X 55.63mm) Bracket Mount Metal Cylindrical Can 70C
CAP FILM 2UF 10% 370VAC QC TERM
Motor Start Capacitors & Motor Run Capacitors 2uF 370Vac 1.25 Oval Case
2¦ÌF ¡À10% 20.57mm 370V , 54.86mm*33.27mm*58.67mm
AC MEXICO ALUMINUM ELECTROLYTIC
AC MEXICO ;ROHS COMPLIANT: YES
CAPACITOR FILM, 2UF, 370VAC, CAN; Capaci; CAPACITOR FILM, 2UF, 370VAC, CAN; Capacitance:2µF; Capacitance Tolerance:± 10%; Voltage Rating:370V AC; Life Time @ Temperature:60000 hours @ 70°C; Capacitor Case Style:CAN; Capacitor Terminals:Quick Connect; Lead Spacing:20.5mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor