Cornell Dubilier SFA37T2K219B-F

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
$ 6.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SFA37T2K219B-F.

Master Electronics

Datasheet5 pages4 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.33%

Alternate Parts

Price @ 1000
$ 6.192
$ 4.92
Stock
1,630
15,333
Authorized Distributors
6
4
Capacitance
2 µF
2 µF
Dielectric
-
PP
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
-
370 V
Tolerance
10 %
10 %
Termination
-
Quick Connect
Height - Seated (Max)
-
58.674 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2006-08-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSFA66T2K219B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Cornell Dubilier32FD3702A-F
Cap Film 2uF 370VAC PP 10% (54.77 X 33.34 X 55.63mm) Bracket Mount Aluminum Oval Can 70C
Cornell DubilierSFA66S2K156B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Yageo GroupC274ACF4200LF0J
Cap Film 2uF 470VAC PP 5%( 25 X 57mm) Stud Mount Wire Plastic Cylindrical Can 85C Bulk
Yageo GroupC4BSNBX4200ZBLJ
Film Capacitor, Polyester And Polypropylene, 1000V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount
Yageo GroupC4BSPBX4200ZAMJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier SFA37T2K219B-F provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Radial Can FILM CAPACITOR SF 370V 2muF ±10% 2.160Lx1.310W 54.86mmx33.27mm Lip
Motor Start Capacitors & Motor Run Capacitors 2uF 370Volts | Cornell-Dubilier SFA37T2K219B-F
CAP FILM 2UF 10% 370VAC QC TERM
Motor-Run and Power Supply Capacitors 2µF 370V
Ac Mexico |Cornell Dubilier SFA37T2K219B-F
2¦ÌF ¡À10% 20.57mm 370V , 54.86mm*33.27mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFA37T2K219B F
  • SFA37T2K219BF