TDK B32672P4205K000

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32672P4205K000.

TDK

Datasheet28 pages5 years ago

Farnell

Newark

Ciiva

EPCOS

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupR46KR422000M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR46KR422050M2K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
PanasonicECW-FD2W225K4
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR46KR422000M1K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of TDK B32672P4205K000 provided by its distributors.

Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 2uF, 450V DC, 9mm(W) x 17.5mm(H) x 18mm(L)
Cap Film 2uF 450V PP 10% (18 X 9 X 17.5mm) Radial Wound 15mm 125C Automotive Bulk
2uF -55鈩儈+125鈩 卤10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
FILM CAPACITOR Radial Film Capacitor 10% 2muF 160V
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.
Cap, Film, 2Uf, 160Vac, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:2Μf; Capacitance Tolerance:± 10%; Typical Applications:Single-Phase Pfc; Capacitor Mounting:Through Hole; Esr:- Rohs Compliant: Yes |EPCOS (TDK) B32672P4205K000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos