Cornell Dubilier SFA66S2K156B-F

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SFA66S2K156B-F.

IHS

Datasheet5 pages10 years ago

Newark

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 6.26
Stock
1
2,665
Authorized Distributors
0
6
Capacitance
2 µF
2 µF
Dielectric
PP
-
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
660 V
-
Tolerance
10 %
10 %
Termination
Quick Connect
-
Height - Seated (Max)
42.672 mm
42.672 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2004-10-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSFA37S2K219B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Cornell Dubilier32FD3702F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount
Film Capacitor, B32674 Series, 2.2 F, 10%, Pp (Polypropylene), 900 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 750V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupC4BSPBX4200ZAMJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 2uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier SFA66S2K156B-F provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2uF, Chassis Mount
Cap Film 2uF 660VAC PP 10% (54.86 X 33.27 X 39.62mm) Bracket Mount Metal Can 70C
Capacitor, PolyproMetallized, Cap2uF, Tol10%, Vol-Rtg660VAC, QC, Oval, CaseA
CAP FILM 2UF 10% 660VAC QC TERM
Motor Start Capacitors & Motor Run Capacitors 2uF 660Vac 1.25 Oval Case

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor