Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1CHG222

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1CHG222.

Panasonic

Datasheet5 pages9 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-8.73%

CAD Models

Download Panasonic ECA-1CHG222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.494
$ 0.387
$ 0.387
Stock
44,398
36,456
36,456
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
920 mA
920 mA
920 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA1CM222
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Bulk
PanasonicECA-1CM222B
Cap Aluminum 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1000mA 2000h 85°C Ammo Pack
NichiconUVK1C222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 2200muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUKA1C222MHD1TO
UKA Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 2200muF 16V
NichiconUKA1C222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 16V 2200muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 2200muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic ECA-1CHG222 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Capacitor; Aluminum Electrolytic; Cap 2200uF; Vol-Rtg 16V; Radial; nHg
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 2200muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 920mA 2000h 105C Bulk
Panasonic ECA1CHG222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 2200uF 16V 20% Aluminum Cylindrical Can 5mm 920mA 2000 hr 105°C Bag
Avnet Japan
Panasonic ECA-1CHG222 Electrolytic capacitor Radial lead 5 mm 2200 µF 16 V
Aluminum Electrolytic Capacitors, 2200uF, 16V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1CHG222
  • ECA1CHG222
  • ECA1CHG222.