Cornell Dubilier PVC16222

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
$ 0.786
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PVC16222.

IHS

Datasheet7 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1998-02-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Yageo GroupR76UN1220SE00K
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Yageo GroupR73RI1220SE00K
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cornell DubilierDPPM20D22K-F
DPPM 2.2uF Polypropylene Film Capacitor 2000 V dc +/-10% | Cornell-Dubilier DPPM20D22K-F

Descriptions

Descriptions of Cornell Dubilier PVC16222 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Metallized Polypropylene Film Capacitors .0022UF 1600V FILM CAP 10%
Cap Film 0.0022uF 1600V PP 10% (10.7 X 31.8mm) Radial 24.6mm 105°C
; Capacitor Type:General Purpose; Capacitance:0.0022µF; Capacitance Tolerance:± 10%; Series:PVC; Voltage Rating:1600VDC; Capacitor Dielectric Type:Polypropylene; Lead Spacing:24.6mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor