Cornell Dubilier DPPM20D22K-F

DPPM 2.2uF Polypropylene Film Capacitor 2000 V dc +/-10% | Cornell-Dubilier DPPM20D22K-F
$ 1.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPPM20D22K-F.

Electro Sonic

Datasheet3 pages4 years ago
Datasheet3 pages12 years ago

New Yorker Electronics

Sager Electronics

Mouser

Inventory History

3 month trend:
-0.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cap Film 0.0022uF 2000V PP 10% (26.5 X 6.5 X 14.5mm) Radial 22.5mm 100°C Bulk
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cornell DubilierDPPM16D22K-F
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Yageo GroupR76UN1220SE00K
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier DPPM20D22K-F provided by its distributors.

DPPM 2.2uF Polypropylene Film Capacitor 2000 V dc +/-10% | Cornell-Dubilier DPPM20D22K-F
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cap Film 0.0022uF 2000V PP 10% (25 X 9 X 16mm) Radial 21mm 105C
Radial FILM CAPACITOR DPPM 2kV 2200pF ±10% 0.984Lx0.354W 25.00mmx9.00mm
HV Metallized Polypropylene Film Capacitors DPPM 2KV.0022
CAPACITOR POLYPROPYLENE PP FILM, 2200PF, 2000V, 10%, RADIAL; Capacitance:2200pF; Voltage Rating:2kV; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 10%; Product Range:DPPM Series;
Capacitor Polypropylene Pp Film, 2200Pf, 2000V, 10%, Radial; Rango De Producto:Serie Dppm; Capacidad:2200Pf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:2000V |Cornell Dubilier DPPM20D22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor