Yageo Group R76UN1220SE00K

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R76UN1220SE00K.

IHS

Datasheet32 pages2 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.552
$ 0.473
$ 0.473
Stock
5,148
13,635
13,635
Authorized Distributors
2
3
3
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
PP
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
-
-
Termination
PC Pins
-
-
Height - Seated (Max)
15.0114 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell DubilierDPPM16D22K-F
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cornell DubilierPVC16222
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Capacitor, met Polypropylene,2.2Nf,1.6Kvdc,10-% Tol,10+% Tol,-250Ppm-Tc |Vishay MKP1841222135
PanasonicECW-H16222JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Yageo GroupR73TI12204000J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R76UN1220SE00K provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
FILM CAPACITOR, POLYPROPYLENE, 2
Cap Film 0.0022uF 2000V PP 10% (26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 0.289 Ohm 110C Automotive Bulk
CAP FILM 2200PF 10% 2KVDC RADIAL
Film Capacitors 2k V 0.0022 uF 110C 10% 2 Pin
2.2nF ¡À10% 22.5mm 2KV 700V 26.5mm*6mm*15mm
2200 2000V |Kemet R76UN1220SE00K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.