Yageo Group R73RI1220SE00K

Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R73RI1220SE00K.

IHS

Datasheet25 pages2 years ago

Inventory History

3 month trend:
-16.17%

Alternate Parts

Price @ 1000
$ 0.33
$ 0.287
Stock
18,749
57,618
Authorized Distributors
5
6
Capacitance
2.2 nF
2.2 nF
Dielectric
PP
PP
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
1.25 kV
1.25 kV
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
10.9982 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Capacitor, met Polypropylene,2.2Nf,1.6Kvdc,10-% Tol,10+% Tol,-250Ppm-Tc |Vishay MKP1841222135
Cornell DubilierDPPM10D22K-F
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cornell DubilierDPPM16D22K-F
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cornell DubilierPVC16222
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 7122
Yageo GroupR73TI12204000J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R73RI1220SE00K provided by its distributors.

Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cap Film 0.0022uF 1250V PP 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Automotive Bag
Radial FILM CAPACITOR R73 450V 2200pF ±10% 0.709Lx0.197W 18.00mmx5.00mm
CAP FILM 2200PF 10% 1.25KVDC RAD
Film Capacitors 1250Volts 2200pF 85deg C 10%
2.2nF ¡À10% 15mm 1.25KV 450V 18mm*5mm*11mm
R73RI1220SE00K, YAGEO / KEMET ELECTRONICS
2200 1250V |Kemet R73RI1220SE00K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.