TDK B32652A2222K

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652A2222K.

IHS

Datasheet39 pages13 years ago

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECW-H16222JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Yageo GroupPHE450SB4220JR06
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022Uf, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount
EPCOS B32021 2.2NF POLYPROPYLENE FILM CAPACITOR 300 V AC +/-20%, THROUGH HOLE
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of TDK B32652A2222K provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount
Cap Film 0.0022uF 2000V PP 10% (18 X 7 X 12.5mm) Radial Wound 15mm 110C Automotive Bulk
FILM CAP MKP BOX 2.2NF 10% 2000Vdc LS 15mm
CAPACITOR, 0.0022UF, 2000V; Capacitance:2200pF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:2kV; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:-; Capacitor ;RoHS Compliant: Yes
CAPACITOR, 0.0022UF, 2000V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:2.2nF; Capacitance Tolerance:± 10%; Voltage Rating:2000VDC; Life Time @ Temperature:200000 hours @ 40°C; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Climatic Category:55/100/56; External Depth:7mm; External Length / Height:12.5mm; External Width:18mm; Lead Diameter:0.8mm; Lead Length:6mm; No. of Pins:2; Operating Lifetime:200000h; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:700V; Voltage Rating VDC:2000V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-A2222-K