
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 338-4394-ND | 3,912 | 1 | Bulk | ||||||||
| TTI | MMP2W10K-F | 900 | 50 | Bulk | 14h | |||||||
| New Yorker Electronics | MMP2W10K-F | 0 | 1K | 21h | ||||||||
| RFMW | MMP2W10K-F | 0 | 1 | Bulk | 14h | |||||||
| Onlinecomponents.com | MMP2W10K-F | 0 | 250 | Bulk |
Download Cornell Dubilier MMP2W10K-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Cornell Dubilier MMP2W10K-F provided by its distributors.
Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names: