Panasonic ECQ-E2106KF

Cap Film 10uF 250V PET 10%( 31 X 15.9 X 25.8mm) Radial 27.5mm 105C Bulk
$ 2.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2106KF.

Panasonic

Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
+2.13%

CAD Models

Download Panasonic ECQ-E2106KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.034
$ 1.75
Stock
74,471
8,387
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
PET
-
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
26.797 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Cap Film 10uF 250V PET 10% (31.5 X 18 X 27.5mm) Radial 27.5mm 125°C Bulk
PanasonicECQ-E1106KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupR60IR51005040K
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 250V PET 10%( 31.5 X 12.5 X 21.5mm) Radial Wound 27.5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Yageo GroupR60DN5100AA30K
Cap Film 10uF 63V PET 10% (26.5 X 8.5 X 17mm) Radial 22.5mm 105C Loose in Box

Descriptions

Descriptions of Panasonic ECQ-E2106KF provided by its distributors.

Cap Film 10uF 250V PET 10%( 31 X 15.9 X 25.8mm) Radial 27.5mm 105C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,10.0uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 250V 10muF ±10% 1.220Lx0.626W 31.00mmx15.90mm
Panasonic ECQE2106KF - Film Capacitors (Electronic Equipment Use)
ECQE Series 250 V 10 uF ±10 % LS=27.5 mm Metallized Polyester Film Capacitor
Cap Film 10uF 100V PET 10% Radial 27.5mm 105°C Bulk/Bag
Avnet Japan
Film Chip Capacitor, 125V, 0.056µF, -40 to +85¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E2106KF.
  • ECQE2106KF