What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MKT1813610255

Cap Film 10uF 250V PET 10%( 21 X 41.5mm) Axial 100C Bulk
$ 4.835

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813610255.

element14 APAC

Datasheet15 pages10 years ago

Newark

Farnell

Inventory History

3 month trend:
+19.47%

CAD Models

Download Vishay MKT1813610255 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cornell DubilierMMP2W10K-F
Cap Film 10uF 250V PET 10% (49 X 16 X 27mm) Axial 125C | Cornell-Dubilier MMP2W10K-F
Yageo GroupA50ET5100AA60J
Film Capacitor, Metallized Polyester, 100V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1813610255 provided by its distributors.

Cap Film 10uF 250V PET 10%( 21 X 41.5mm) Axial 100C Bulk
10 F Film Capacitor 160V 250V Polyester, Metallized Axial
CAPACITOR, AXIAL, MKT, 10UF, 250V; Capacitance:10µF; Capacitance Tolerance:± 10%; Series:MKT1813; Voltage, Rating:250V; Capacitor Dielectric Type:Polyester; Case Style:Axial; Max Operating Temperature:100°C; Min Temperature Operating:-55°C; Body Diameter:21mm; External Length / Height:41.5mm; Lead Diameter:1mm; Lead Length:40mm; Terminal Type:Axial Leaded; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:160V; Voltage Rating, DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1813-610-255
  • MKT 1813610255
  • MKT1813-610-255
  • MKT1813-610/255
  • MKT1813-610255
  • MKT1813/610255