Yageo Group R60IR51005040K

Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60IR51005040K.

IHS

Datasheet26 pages2 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group R60IR51005040K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 2.406
$ 2.406
Stock
27,467
7,151
7,151
Authorized Distributors
6
4
4
Capacitance
10 µF
10 µF
10 µF
Dielectric
PET
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
-
-
Termination
PC Pins
-
-
Height - Seated (Max)
23.0124 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Film 10uF 250V PET 10%( 31.5 X 12.5 X 21.5mm) Radial Wound 27.5mm 125C Automotive Bulk
PanasonicECQ-E2106KF
Cap Film 10uF 250V PET 10%( 31 X 15.9 X 25.8mm) Radial 27.5mm 105C Bulk
PanasonicECQ-E1106KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1106KFB
Yageo GroupR60ER51005040K
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 100V PET 10% (31.5 X 11 X 21mm) Radial Wound 27.5mm 125C Automotive Bulk
PanasonicECQ-E2106KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2106KFB

Descriptions

Descriptions of Yageo Group R60IR51005040K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 250V PET 10% (32 X 13 X 22mm) Radial Wound 27.5mm 105C Tray
Radial FILM CAPACITOR R60 160V 10muF ±10% 1.260Lx0.512W 32.00mmx13.00mm
KEMET R60IR51005040KFilm Capacitor, R60 Series, 10 F,10%, PET (Polyester), 250 V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R60IR 51005040K