Cornell Dubilier DME2W10K-F

Capacitor POLYESTER FILM 10UF, 10%, ; 10%, 250V, ; Capacitance: 10µF; Voltage Rating: 250V;
$ 7.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2W10K-F.

Master Electronics

Datasheet4 pages4 years ago

Farnell

Sager Electronics

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-79.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film 10uF 250V PET 10% (31.5 X 18 X 27.5mm) Radial 27.5mm 125°C Bulk
PanasonicECQ-E2106KF
Cap Film 10uF 250V PET 10%( 31 X 15.9 X 25.8mm) Radial 27.5mm 105C Bulk
KYOCERA AVXFFB24H0116K--
Cap Film 11uF 300V PET 10% (31.1 X 14.6 X 25.7mm) Radial 27.5mm 105°C Bulk
Yageo GroupR60IR51005040K
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 250V PET 10%( 31.5 X 12.5 X 21.5mm) Radial Wound 27.5mm 125C Automotive Bulk
Cap Film 10uF 250V PET 10% (31.5 X 12.5 X 21.5mm) Radial 27.5mm 125°C Bulk

Descriptions

Descriptions of Cornell Dubilier DME2W10K-F provided by its distributors.

Capacitor POLYESTER FILM 10UF, 10%,; 10%, 250V,; Capacitance:10µF; Voltage Rating:250V;
Cap Film 10uF 250V PET 10%( 31 X 16 X 26mm) Radial 27.5mm 125C
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Radial FILM CAPACITOR DME 250V 10muF ±10% 1.220Lx0.630W 31.00mmx16.00mm
DME Series 250 V 10 uF ±10 % Radial Metallized Polyester Film Capacitor
Capacitor;Polyester Metallized;Radial;10uF;250V | Cornell-Dubilier DME2W10K-F
CAPACITOR POLYESTER FILM FILM 10UF, 10%, 250V,
Capacitor Polyester Film Film 10Uf, 10%, 250V,; Rango De Producto:Serie Dme; Capacidad:10Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Cornell Dubilier DME2W10K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME2W10KF