Cornell Dubilier MLP331M420EB0A

MLP Series 330 uF 420 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
$ 121.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP331M420EB0A.

New Yorker Electronics

Datasheet6 pages5 years ago

Sager Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-1.52%

Alternate Parts

Price @ 1000
$ 121.911
$ 117.353
$ 117.353
Stock
1,399
1,755
1,755
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
530 mΩ
530 mΩ
530 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.1 A
2.1 A
2.1 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cornell DubilierMLP331M400EB0A
FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 400V 330muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
Cornell DubilierMLP331M400EB0D
Cap Aluminum Lytic 330uF 400V 20% (44.45 X 12.7 X 76.2mm) Screw Mount 0.53 Ohm 2100mA 2000h 85C
Cornell DubilierMLP331M400EB1A
Aluminum Electrolytic Capacitor, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConE36D451HPN331MA67M
Cap Aluminum Lytic 330uF 450V 20%( 35 X 67mm) Screw Terminal 0.7499 Ohm 1600mA 2000h 85C
KYOCERA AVXLLS2W331MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 330muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS2W331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 330muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier MLP331M420EB0A provided by its distributors.

MLP Series 330 uF 420 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 420V 330muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
Aluminum Electrolytic Capacitors - Radial Leaded 330uF 420V 20% FLATPACK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 330µF 420V
CAP, 330µF, 420V, 20%; Capacitance: 330µF; Voltage Rating: 420V; Product Range: MLP Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: -; Lead Spacing: 25.4mm; Height: 76.2mm; Operating Temperatu
Aluminum Electrolytic Capacitor 330Uf, 420V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):420V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Esr:0.53Ohm Rohs Compliant: No |Cornell Dubilier MLP331M420EB0A

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor