KYOCERA AVX LLS2W331MELC

Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 2150mA 3000h 85C Bulk
$ 4.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2W331MELC.

IHS

Datasheet5 pages4 years ago

Newark

Factory Futures

Nichicon SCT

TME

Inventory History

3 month trend:
-48.23%

CAD Models

Download KYOCERA AVX LLS2W331MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.966
$ 5.71
Stock
1,029,532
38,109
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
804 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.15 A
2.15 A
Height - Seated (Max)
35.0012 mm
35.0012 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierSLPX331M450H5P3
Aluminum Electrolytic Capacitors - Snap In 330uF 450V 20%
KYOCERA AVXLLS2G331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 330muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX331M450E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 330muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP331M400E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 400V 330muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2G331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 330muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2G331MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 330muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of KYOCERA AVX LLS2W331MELC provided by its distributors.

Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 2150mA 3000h 85C Bulk
LS Series 330 uF 450 V 85°C Ø35 x 35 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 450 VDC, SNAP-IN,35X35MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330μF 450V ±20% 10mm 3000h@ 85°C 2.15A@ 120Hz,3.0745A@ 50kHz Plugins,D35xL35mm snap-in mounting,Through hole mounting 35mm*35mm*35mm
Aluminum Electrolytic Capacitor 330Uf, 450V, 20%, Snap-In; Capacitance:330Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:4000 Hours @ 125°C; Polarity:Polar; Product Range:Lls Series; Product Diameter:35Mm Rohs Compliant: Yes |Nichicon LLS2W331MELC

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX