Cornell Dubilier MLP331M400EB1A

Aluminum Electrolytic Capacitor, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 115.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP331M400EB1A.

New Yorker Electronics

Datasheet6 pages5 years ago

Electro Sonic

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-5.26%

Alternate Parts

Price @ 1000
$ 115.913
$ 114.2
$ 114.2
Stock
18,498
3,174
3,174
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
530 mΩ
530 mΩ
530 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.1 A
2.1 A
2.1 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cornell DubilierMLP331M420EB0A
MLP Series 330 uF 420 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Cornell DubilierMLP331M420EB1A
FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 420V 330muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
Cornell DubilierMLP331M420EB0D
Cap Aluminum Lytic 330uF 420V 20% (44.45 X 12.7 X 76.2mm) Screw Mount 0.53 Ohm 2100mA 2000h 85C
United Chemi-ConE36D451HPN331MA67M
Cap Aluminum Lytic 330uF 450V 20%( 35 X 67mm) Screw Terminal 0.7499 Ohm 1600mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier MLP331M400EB1A provided by its distributors.

Aluminum Electrolytic Capacitor, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Capacitors, Aluminum Electrolytic, Leaded 330uF 400 Volts FLATPACK | Cornell-Dubilier MLP331M400EB1A
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 330µF 400V
MLP ALUMINUM ELECTROLYTIC CAPACITOR FlatPack Tabbed Aluminum Electrolytic Capacitor 3.000Lx1.750W 76.20mmx44.45mm ±20% 330muF 400V
Capacitor Alum Elec, 330Uf, 400V; Capacitance:330Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Capacitor Case/Package:Radial Box - 2 Pin Rohs Compliant: No |Cornell Dubilier MLP331M400EB1A

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor