KYOCERA AVX LLS2W331MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 330muF 卤20% 1.181Dia 30.00mm
$ 4.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2W331MELB.

IHS

Datasheet5 pages4 years ago

Newark

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
-20.49%

CAD Models

Download KYOCERA AVX LLS2W331MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.606
$ 5.8
$ 5.8
Stock
1,055,994
12,443
12,443
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
804 mΩ
804 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.12 A
2.12 A
2.12 A
Height - Seated (Max)
40.005 mm
40.005 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierSLPX331M450E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 330muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMM451VSN331MQ50S
Cap Aluminum Lytic 330uF 450V 20% (25.4 X 50mm) Snap-In 10mm 2120mA 3000h 85C
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 400V 330muF ±20% 0.984Dia 25.00mm
Wurth Elektronik861221485017
Electrolytic Capacitor, Snap-in, WCAP-AIE8 Series, 330 F, 20%, 450 V, 30 mm
PanasonicEETED2W331EA
Capacitor Aluminum 330uF 450VDC 20% 35 X 40mm Snap-In 10mm 0.402 Ohm 1850mA 3000 hr Bulk
Cornell DubilierSLPX331M400E3P3
Aluminum Electrolytic Capacitors - Snap In 330uF 400V 20%

Descriptions

Descriptions of KYOCERA AVX LLS2W331MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 450V 330muF 卤20% 1.181Dia 30.00mm
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 2120mA 3000h 85C Bulk
LS Series 330 uF 450 V 85°C Ø30 x 40 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 450 VDC, SNAP-IN,30X40MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
2.12A@120Hz 卤20% 10mm 450V 330uF Plugin,D30xL40mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX