Cornell Dubilier MLP331M250EK0C

Flatpack Aluminum Electrolytic Capacitor Mlp 250V 330MUF ±20% 1.500LX1.750W 38.10MMX44.45MM
$ 76.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP331M250EK0C.

New Yorker Electronics

Datasheet6 pages5 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.24%

Alternate Parts

Price @ 1000
$ 76.86
$ 76.86
$ 76.86
Stock
1,851
1,284
1,284
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
426 mΩ
426 mΩ
426 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.8 A
1.8 A
1.8 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSKA331M035
Cap Aluminum Lytic 330uF 35V 20% (10 X 21mm) Axial 0.54 Ohm 440mA 85C
NIC ComponentsNRLM331M250V25X30F
Cap Aluminum Lytic 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.653 Ohm 1750mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconLGU2E331MELB
Cap Aluminum Lytic 330uF 250V 20% (30 X 25mm) Snap-In 10mm 1300mA 3000h 105C Bulk
NIC ComponentsNRLM331M450V35X40F
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.553 Ohm 2010mA 2000h 85C Bulk
NIC ComponentsNRLM331M400V30X40F
Cap Aluminum Lytic 330uF 400V 20% (30 X 40mm) Snap-In 10mm 0.553 Ohm 1900mA 2000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier MLP331M250EK0C provided by its distributors.

FlatPack ALUMINUM ELECTROLYTIC CAPACITOR MLP 250V 330muF ±20% 1.500Lx1.750W 38.10mmx44.45mm
Capacitors, Aluminum Electrolytic, Leaded 330uF 250 Volts FLATPACK | Cornell-Dubilier MLP331M250EK0C
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 330µF 250V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Capacitor Alum Elec, 330Uf, 250V; Capacitance:330Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Capacitor Case/Package:Radial Box - 2 Pin Rohs Compliant: No |Cornell Dubilier MLP331M250EK0C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor