NIC Components NRLM331M450V35X40F

Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.553 Ohm 2010mA 2000h 85C Bulk
$ 4.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLM331M450V35X40F.

IHS

Datasheet5 pages5 years ago

NIC Components

CAD Models

Download NIC Components NRLM331M450V35X40F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.466
$ 10.291
$ 10.291
Stock
15,764
2,929
2,929
Authorized Distributors
1
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
-
-
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
533 mΩ
610 mΩ
610 mΩ
Life (Hours)
-
10000 hours
10000 hours
Ripple Current
2.01 A
2.1 A
2.1 A
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NIC ComponentsNRLM331M200V22X30F
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 0.553 Ohm 1560mA 2000h 85C Bulk
NIC ComponentsNRLM331M200V25X25F
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 0.553 Ohm 1560mA 2000h 85C Bulk
NIC ComponentsNRLM331M250V25X30F
Cap Aluminum Lytic 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.653 Ohm 1750mA 2000h 85C Bulk
PanasonicECO-S2EP331EL
Cap Aluminum 330uF 250V 20% (35 X 20mm) Snap-In 10mm 0.553 Ohm 1100mA 2000h 85°C Bulk
Cornell DubilierSKA331M035
Cap Aluminum Lytic 330uF 35V 20% (10 X 21mm) Axial 0.54 Ohm 440mA 85C
Cornell DubilierTKR331M1VG16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of NIC Components NRLM331M450V35X40F provided by its distributors.

Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.553 Ohm 2010mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS