NIC Components NRLM331M250V25X30F

Cap Aluminum Lytic 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.653 Ohm 1750mA 2000h 85C Bulk
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRLM331M250V25X30F.

IHS

Datasheet5 pages5 years ago

Future Electronics

CAD Models

Download NIC Components NRLM331M250V25X30F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 6.92
Stock
26,059
1
Authorized Distributors
2
4
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
653 mΩ
603 mΩ
Life (Hours)
2000 hours
1000 hours
Ripple Current
1.75 A
1.7 A
Height - Seated (Max)
-
29.9974 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSKA331M035
Cap Aluminum Lytic 330uF 35V 20% (10 X 21mm) Axial 0.54 Ohm 440mA 85C
Cornell DubilierTKR331M1VG16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NIC ComponentsNRLMW331M200V25X25F
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105C Bulk
NIC ComponentsNRLMW331M250V30X25F
Cap Aluminum Lytic 330uF 250V 20% (30 X 25mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105C Bulk
NIC ComponentsNRLMW331M250V25X35F
Cap Aluminum Lytic 330uF 250V 20% (25 X 35mm) Snap-In 10mm 0.502 Ohm 1200mA 2000h 105C Bulk
PanasonicECO-S2CB331BB
Cap Aluminum 330uF 160V 20% Snap-In 10mm 3000h 105°C Bulk

Descriptions

Descriptions of NIC Components NRLM331M250V25X30F provided by its distributors.

Cap Aluminum Lytic 330uF 250V 20% (25 X 30mm) Snap-In 10mm 0.653 Ohm 1750mA 2000h 85C Bulk
NRLM Series 250 V 330 uF 25 x 30 mm Snap In CAN Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; High CV; Standard; Snap-In
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.26 Ohm 1500mA 4000h 125C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS