Cornell Dubilier MLP331M250EK0A

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 250V 330muF ±20% 1.500Lx1.750W 38.10mmx44.45mm
$ 76.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MLP331M250EK0A.

New Yorker Electronics

Datasheet6 pages5 years ago

Sager Electronics

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-14.39%

Alternate Parts

Price @ 1000
$ 76.86
$ 76.86
$ 76.86
Stock
1,284
1,851
1,851
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Chassis Mount
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
426 mΩ
426 mΩ
426 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.8 A
1.8 A
1.8 A
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierMLP331M400EB0A
FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 400V 330muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
Cornell DubilierMLP331M420EB0A
MLP Series 330 uF 420 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Cornell DubilierMLP331M420EB1A
FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 420V 330muF ±20% 3.000Lx1.750W 76.20mmx44.45mm
United Chemi-ConE36D451HPN331MA67M
Cap Aluminum Lytic 330uF 450V 20%( 35 X 67mm) Screw Terminal 0.7499 Ohm 1600mA 2000h 85C
NichiconLNT2H331MSEF
Cap Aluminum Lytic 330uF 500V 20% (51 X 80mm) Screw Terminal 2700mA 2000h 105C Bulk
NichiconLNT2G331MSEC
Cap Aluminum Lytic 330uF 400V 20% (35 X 80mm) Screw Terminal 2300mA 5000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier MLP331M250EK0A provided by its distributors.

FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 250V 330muF ±20% 1.500Lx1.750W 38.10mmx44.45mm
Capacitors, Aluminum Electrolytic, Leaded 330uF 250V 20% FLATPACK | Cornell-Dubilier MLP331M250EK0A
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount
85 °C Flatpack, Ultra Long Life, Aluminum Electrolytic 330µF 250V
Cap Aluminum Lytic 330uF 250V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.426 Ohm 1800mA 2000h 85C
Aluminum Electrolytic Capacitor 20%; Capacitance:330Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:25.4Mm; Esr:0.426Ohm Rohs Compliant: No |Cornell Dubilier MLP331M250EK0A

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor