Cornell Dubilier LP332M025A1P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 25V 3300muF ±20% 0.866Dia 22.00mm
$ 1.868
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP332M025A1P3.

Master Electronics

Datasheet4 pages4 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.37%

Alternate Parts

Price @ 1000
$ 1.868
$ 3.33
Stock
8,329
10,444
Authorized Distributors
6
6
Capacitance
3.3 mF
3.3 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
151 mΩ
181 mΩ
Life (Hours)
1000 hours
3000 hours
Ripple Current
1.16 A
1.7 A
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

United Chemi-ConEKMG250ELL332ML25S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1400mA 1000h 105°C Bulk
KYOCERA AVXUVZ1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 3300muF ±20% 0.630Dia 16.00mm
NichiconURZ1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 25V 3300muF ±20% 0.709Dia 18.00mm
NichiconUVY1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 3300muF ±20% 0.630Dia 16.00mm
PanasonicECA1EHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 25V 3300muF ±20% 0.630Dia 16.00mm
PanasonicECA-1EM332
Cap Aluminum 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier LP332M025A1P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 25V 3300muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitors - Snap In 3300uF 25V (D X L) 2 2mm x 25mm
Cap Aluminum Lytic 3300uF 25V 20% (22 X 25mm) Snap-In 10mm 0.151 Ohm 1.16A 1000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitor 3300Uf, 25V, 20%, Snap; Capacitance:3300Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LP332M025A1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor