KYOCERA AVX UVZ1E332MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 3300muF ±20% 0.630Dia 16.00mm
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ1E332MHD.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

Farnell

Newark

TME

Inventory History

3 month trend:
-48.49%

CAD Models

Download KYOCERA AVX UVZ1E332MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.848
$ 0.848
Stock
46,431
49,553
49,553
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
1.4 A
1.4 A
1.4 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUVY1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 3300muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG250ELL332ML25S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1400mA 1000h 105°C Bulk
PanasonicEEUHD1E332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 3300muF ±20% 0.492Dia 12.50mm
PanasonicEEU-HD1E332B
EEU-HD Series 3300 uF 25 V ±20% LS=5 mm Radial Aluminum Electrolytic Capacitor
PanasonicECA-1EHG332B
Panasonic ECA1EHG332B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconURZ1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 25V 3300muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ1E332MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 3300muF ±20% 0.630Dia 16.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 16 (DIA.) X 25MM, 3300UF 25 V, VZ SERIES
Capacitor Aluminum 3300uF 25VDC 20% 16 X 25mm RDL 7.5mm 1400mA 1000 hr Bulk
VZ Series 3300 uF 25V 105°C Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1400mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor 3300Uf, 25V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:3300Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ1E332MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX