Cornell Dubilier LP122M050A1P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 1200muF ±20% 0.866Dia 22.00mm
$ 1.42
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP122M050A1P3.

Master Electronics

Datasheet4 pages4 years ago

Sager Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-08-27
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierSLP122M063A1P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 63V 20% 105C
United Chemi-ConEKMH630VSN122MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF
Cornell Dubilier381LX122M063H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 63V 1200muF ±20% 0.866Dia 22.00mm
PanasonicEEU-FC1H122S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1J122
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUPW1J122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 1200muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Cornell Dubilier LP122M050A1P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 1200muF ±20% 0.866Dia 22.00mm
Cap Aluminum Lytic 1200uF 50V 20% (22 X 25mm) Snap-In 10mm 0.28 Ohm 860mA 1000h 105C
Aluminum Electrolytic Capacitors - Snap In 1200uF 50V (D X L) 2 2mm x 25mm
Capacitor;Aluminum Electrolytic;Cap 1200 uF;Tol 20%;Vol-Rtg 50 VDC;Snap-In | Cornell-Dubilier LP122M050A1P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 1200UF,; ALUMINUM ELECTROLYTIC CAPACITOR 1200UF, 50V, 20%, SNAP-IN; Capacitance:1200µF; Voltage Rating:50V; Product Range:LP Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Quick
Aluminum Electrolytic Capacitor 1200Uf, 50V, 20%, Snap-In; Rango De Producto:Serie Lp; Capacidad:1200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:22Mm; Resistencia Esr:0.28Ohm; Altura:25Mm; Núm. De Contactos:2 |Cornell Dubilier LP122M050A1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor