Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1J122

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J122.

IHS

Datasheet17 pages7 years ago

Panasonic

Farnell

element14

Master Electronics

Inventory History

3 month trend:
-2.11%

CAD Models

Download Panasonic EEU-FC1J122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.066
Stock
22,667
23,760
Authorized Distributors
6
6
Capacitance
1.2 mF
1.2 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
32 mΩ
64 mΩ
Life (Hours)
5000 hours
8000 hours
Ripple Current
2.95 A
2.5075 A
Height - Seated (Max)
31.496 mm
18.0086 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1H122
Cap Aluminum 1200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 2700mA 5000h 105°C Bulk
United Chemi-ConEGPA500ELL122ML30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF
United Chemi-ConEGPA630ELL122MM30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
PanasonicEEU-FC1H122S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEGPA500ELL122MU35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
NichiconUPW1H122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEU-FC1J122 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum 1200uF 63V 20% (18 X 31.5mm) Radial 7.5mm 2950mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 1200muF ±20% 0.709Dia 18.00mm
Panasonic EEUFC1J122 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;RADIAL AL ELECTROLYTIC CAP;1200UF 63V
Cap Aluminum 1200uF 63V 20% Aluminum Cylindrical Can 7.5mm 2950mA 5000 hr 105°C Bag
Avnet Japan
FC Series 63V 1200 uF 105°C Ø18x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 1200uF, 63V, -55 to 105¡C
Panasonic SCT
CAP, 1200µF, 63V, 20%; Capacitance:1200µF; Voltage Rating:63V; Product Range:FC Series; Capacitance Tolerance:± Capacitor Terminals:Radial
1.2mF 63V ±20% 7.5mm 5000h@ 105°C 2.36A@ 120Hz,2.95A@ 100 kHz Plugins,D18xL31.5mm Through hole mounting 18mm*31.5mm*31.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFC1J122
  • EEUFC1J122.