Cornell Dubilier HZA686M050F24T-F

SMT Hybrid Polymer-Aluminum Electrolytic Capacitors, -55 ºC to +105 ºC 68µF 50V
$ 1.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier HZA686M050F24T-F.

IHS

Datasheet7 pages4 years ago

Electro Sonic

RS (Formerly Allied Electronics)

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
-20.23%

Alternate Parts

Price @ 1000
$ 1.745
$ 0.758
Stock
9,949
229,660
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
Life (Hours)
10000 hours
10000 hours
Ripple Current
180 mA
1.8 A
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
PanasonicEEH-ZC1J680P
Cap Aluminum 68uF 63V 20% (10 X 10.2mm) SMD Cylindrical 0.03 Ohm 1400mA 4000hr 125°C Emboss T/R
United Chemi-ConHHXB500ARA680MHA0G
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
United Chemi-ConHHXA500ARA680MHA0G
SMD,D8xL10.3mm Hybrid Aluminum Electrolytic Capacitors ROHS
SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
KYOCERA AVXPCR1J680MCL1GS
68UF 63V POLYMER ALUM ELECTROLYTIC CAPACITOR, CR SERIES 4000H 10.3X10.3X9.9MM

Descriptions

Descriptions of Cornell Dubilier HZA686M050F24T-F provided by its distributors.

SMT Hybrid Polymer-Aluminum Electrolytic Capacitors, -55 ºC to +105 ºC 68µF 50V
Cap Aluminum Polymer Hybrid 68uF 50VDC 20% (8 X 10.2mm) SMD 0.03 Ohm 1800mA 10000h 105C Automotive T/R
Aluminum Electrolytic Capacitors - SMD 50V 68uF 8x10.2mm AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor