Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEHZA1H680P

SMD Polymer Hybrid Aluminum Electrolytic Capacitor, 68uF, 50V, 20%
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEHZA1H680P.

IHS

Datasheet9 pages6 years ago

ODG (Origin Data Global)

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-67.13%

CAD Models

Download Panasonic EEHZA1H680P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
$ 1.722
Stock
46,984
3,130
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
Life (Hours)
10000 hours
10000 hours
Ripple Current
1.8 A
180 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEHZC1H680P
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 68µF, 50V, -55 to 125¡C
PanasonicEEHZA1V680XP
Cap Aluminum 68uF 35V 20% (6.3 X 7.7mm) SMD 0.035 Ohm 2000mA 5000 hr 105°C Embossed T/R
PanasonicEEH-ZC1V680XP
Panasonic EEHZC1V680XP - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 68muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW1J680MPD
Capacitor Aluminum Electrolytic Cap 68uF 63V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW1J680MPD
Cornell DubilierAFK686M63G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 63V 68muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEHZA1H680P provided by its distributors.

SMD Polymer Hybrid Aluminum Electrolytic Capacitor, 68uF, 50V, 20%
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.2mm) SMD 0.03 Ohm 1800mA 10000h 105C Automotive T/R
ZA Series 50 V 68 uF 8 x 10.2 mm Polymer Hybrid Aluminum Electrolytic Capacitor
Panasonic EEHZA1H680P - Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
±20% 50V 68uF SMD,D8xL10.5mm Hybrid Aluminum Electrolytic Capacitors ROHS
CAPACITOR, ALUMINUM ELECTROLYTIC, HYBRID AL LYTIC CAP, SMT ZA SERIES, 105C
Polymer Organic Aluminum Capacitors; PANASONIC; EEH-ZA1H680P; 68 µF; 30 mOhm; 20 %; 50 V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEH-ZA1H680P