Cornell Dubilier DME6S15K-F

Capacitor; Film; Cap .015uF; Tol 10%; Radial Polyester; Vol-Rtg 630V | Cornell-Dubilier DME6S15K-F
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME6S15K-F.

Master Electronics

Datasheet4 pages4 years ago

Farnell

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E6153KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.015uF,10%,Blk ST
Metallized Polyester Capacitors (MKT), 0.015uF, 630V DC, 5mm(W) x 10mm(H) x 7.5mm(L)
Cap Film 0.015uF 630V PET 10% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105C Loose
PanasonicECQ-E6153KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6153KF3
PanasonicECQ-E6153KFW
ECQE, Met Polyester Film Cap Radial Lead 630VDC, 0.015uF, 10%, L/S =10mm, Blk CR
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier DME6S15K-F provided by its distributors.

Capacitor;Film;Cap .015uF;Tol 10%;Radial Polyester;Vol-Rtg 630V | Cornell-Dubilier DME6S15K-F
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Radial FILM CAPACITOR DME 630V 0.015muF ±10% 0.492Lx0.217W 12.50mmx5.50mm
CAPACITOR POLY FILM 0.015UF, 630V, RAD; Capacitor Dielectric Type:Polyester; Capacitance:0.015µF; Capacitance Tolerance:± 10%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 85°C; Capacitor Mounting:Through Hole
Capacitor Polyester Film 0.015Uf, 630V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:0.015Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Cornell Dubilier DME6S15K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor