Panasonic ECQ-E6153KFW

ECQE, Met Polyester Film Cap Radial Lead 630VDC, 0.015uF, 10%, L/S =10mm, Blk CR
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6153KFW.

Panasonic

Datasheet9 pages10 years ago

IHS

Master Electronics

Panasonic SCT

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.153
$ 0.173
Stock
15,914
18,022
Authorized Distributors
3
3
Capacitance
15 nF
15 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
13.208 mm
13.208 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Metallized Polyester Capacitors (MKT), 0.015uF, 630V DC, 5mm(W) x 10mm(H) x 7.5mm(L)
PanasonicECQU2A153KLA
Cap Film Suppression X2 0.015uF 250VAC PET 10% (15 X 5mm) Radial 85C
PanasonicECQ-E4153KF
Cap Film 0.015uF 400V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105C Bulk
Yageo GroupR82EC2150AA50K
Film Capacitor, 0.015 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC2150DQ50K
Film Capacitor, 0.015 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC2150Z350K
Cap Film 0.015uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E6153KFW provided by its distributors.

ECQE, Met Polyester Film Cap Radial Lead 630VDC, 0.015uF, 10%, L/S =10mm, Blk CR
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Panasonic ECQE6153KFW - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 400V, 0.068µF, -40 to +105 ¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE6153KFW