Vishay BFC237261153

Cap Film 0.015uF 630V PET 10% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105C Loose
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237261153.

IHS

Datasheet13 pages3 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-0.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E6153KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.015uF,10%,Blk ST
Cornell DubilierDME6S15K-F
Capacitor;Film;Cap .015uF;Tol 10%;Radial Polyester;Vol-Rtg 630V | Cornell-Dubilier DME6S15K-F
Metallized Polyester Capacitors (MKT), 0.015uF, 630V DC, 5mm(W) x 10mm(H) x 7.5mm(L)
PanasonicECQ-E4153KF
Cap Film 0.015uF 400V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105C Bulk
PanasonicECQ-E2153KB
Cap Film 0.015uF 250V PET 10% (7.9 X 4.2 X 7.1mm) Radial 5mm 105°C Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237261153 provided by its distributors.

Cap Film 0.015uF 630V PET 10% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105C Loose
DC FILM CAPACITOR Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 4916
Radial FILM CAPACITOR MKT372 250V 0.015muF ±10% 0.492Lx0.157W 12.50mmx4.00mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
VISHAY BFC237261153 Film Capacitor, 0.015 F, 630 V, MKT372 Series,10%, Radial Leaded, PET (Polyester)
CAPACITOR, 0.015UF, 630V; Product Range:VISHAY - MKT372 Series; Capacitance:0.015µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:630V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor ;RoHS Compliant: Yes
CAPACITOR, 0.015UF, 630V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.015µF; Capacitance Tolerance:± 10%; Voltage Rating:630V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-55°C to +105°C; Approval Category:IEC 60384-3; Climatic Category:55/105/56; External Depth:10mm; External Length / Height:12.5mm; External Width:4mm; Flammability Rating:UL94V-0; Insulation Resistance:30000Mohm; Lead Diameter:0.6mm; Lead Length:4.0mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Termination Type:Through Hole; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:250V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric