Panasonic ECQ-E6153KF

Capacitor; ECQE, Met Polyester Film Cap, Radial, 630VDC, 0.015uF, 10%, Blk ST
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6153KF.

Panasonic

Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

Panasonic SCT

Newark

TME

Inventory History

3 month trend:
-13.85%

CAD Models

Download Panasonic ECQ-E6153KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.158
Stock
43,624
18,366
Authorized Distributors
6
5
Capacitance
15 nF
15 nF
Dielectric
PET
-
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
9.1948 mm
8.9916 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Metallized Polyester Capacitors (MKT), 0.015uF, 630V DC, 5mm(W) x 10mm(H) x 7.5mm(L)
PanasonicECQ-E4153KF
Cap Film 0.015uF 400V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105C Bulk
Cap Film 0.015uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Metallized Polyester Capacitors (MKT), 0.015uF, 250V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECQ-E6153KF provided by its distributors.

Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.015uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 630V 0.015muF ±10% 0.472Lx0.197W 12.00mmx5.00mm
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount
Cap Film 0.015uF 630V PET 10% (12 X 5 X 8.2mm) Radial 10mm 105C Bulk
Panasonic ECQE6153KF - Film Capacitors (Electronic Equipment Use)
ECQE Series 630 V 0.015 uF ±10 % LS=10 mm Metallized Polyester Film Capacitor
Film Chip Capacitor, 400V, 0.068µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 0.015UF, 630VDC, ±1; CAPACITOR POLY FILM, 0.015UF, 630VDC, ±10%, RAD; Capacitance:0.015µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:630VDC; Life Time @ Temperature:(Not Available); Lead Spacing:10mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE6153KF