Panasonic ECQ-E6153KF3

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6153KF3
$ 0.161
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6153KF3.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

CAD Models

Download Panasonic ECQ-E6153KF3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.165
Stock
13,341
6,122
Authorized Distributors
4
3
Capacitance
15 nF
15 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
13.208 mm
13.208 mm

Related Parts

Metallized Polyester Capacitors (MKT), 0.015uF, 630V DC, 5mm(W) x 10mm(H) x 7.5mm(L)
PanasonicECQU2A153KLA
Cap Film Suppression X2 0.015uF 250VAC PET 10% (15 X 5mm) Radial 85C
PanasonicECQ-E4153KF
Cap Film 0.015uF 400V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm 105C Bulk
Yageo GroupR82EC2150AA50K
Film Capacitor, 0.015 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC2150DQ50K
Film Capacitor, 0.015 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC2150Z350K
Cap Film 0.015uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E6153KF3 provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6153KF3
CAP FILM 0.015UF 10% 630VDC RAD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America