Cornell Dubilier CMR03C100DOCR

Capacitor, mica, 10Pf, 300Vdc, .5-Pf Tol, .5+Pf Tol, -200, 200Ppm-Tc |Cornell Dubilier CMR03C100DOCR
$ 24.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR03C100DOCR.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-97.65%

Alternate Parts

Price @ 1000
$ 24.57
$ 12.53
Stock
15,511
27,272
Authorized Distributors
6
4
Capacitance
10 pF
10 pF
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Military Standard
MIL-PRF-39001
MIL-PRF-39001
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-03-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCD15CD100DO3F
Cap Mica 10pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD15CD100JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Through Hole Mount
Cornell DubilierCD5CC100JO3
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CMR03C100DOCR provided by its distributors.

Capacitor, mica,10Pf,300Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR03C100DOCR
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.00001uF, Through Hole Mount
Capacitor, CMRMICA10300 | Cornell-Dubilier CMR03C100DOCR
Radial CMR 300V 10pF ±0.5pF 200ppm/C
High-Reliability, Mica Capacitors 10µF 300V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor