What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CMR03C100DOCM

Capacitor, mica, 10Pf, 300Vdc, .5-Pf Tol, .5+Pf Tol, -200, 200Ppm-Tc |Cornell Dubilier CMR03C100DOCM
$ 12.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR03C100DOCM.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 12.53
$ 24.57
Stock
30,211
27,933
Authorized Distributors
4
6
Capacitance
10 pF
10 pF
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
300 V
300 V
Tolerance
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Military Standard
MIL-PRF-39001
MIL-PRF-39001
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-02-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCMR05C100DODP
Capacitor, mica,10Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR05C100DODP
Cornell DubilierCMR04C100DODR
Cap Mica 10pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.8mm (0.01%FR) 125C
Cornell DubilierCD15CD100DO3F
Cap Mica 10pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C

Descriptions

Descriptions of Cornell Dubilier CMR03C100DOCM provided by its distributors.

Capacitor, mica,10Pf,300Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR03C100DOCM
Cap Mica 10pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm (1%FR) 125C
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.00001uF, Through Hole Mount
Capacitor, CMRMICA10300 | Cornell-Dubilier CMR03C100DOCM
Mica Capacitors 10pF 300V +/- .5pF
High-Reliability, Mica Capacitors 10µF 300V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor