Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15CD100JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Through Hole Mount
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15CD100JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages7 years ago

Sager Electronics

Newark

New Yorker Electronics

Farnell

Inventory History

3 month trend:
-14.07%

CAD Models

Download Cornell Dubilier CD15CD100JO3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.575
$ 1.52
$ 1.52
Stock
87,568
35,180
35,180
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm
9.0932 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD17CD100JO3
Cap Mica 10pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 150C
Cornell DubilierCD5CC100JO3
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Through Hole Mount
Cornell DubilierCD5CC100DO3
Cap Mica 10pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C

Descriptions

Descriptions of Cornell Dubilier CD15CD100JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.00001uF, Through Hole Mount
CAPACITOR, MICA, CAP 10PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cap Mica 10pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
CD15 Series 500 V 10 pF ±5% Tolerance LS=5.9 mm Radial Dipped Mica Capacitor
CAP, 10PF, 500V, 5%, THROUGH HOLE; Capacitance: 10pF; Voltage Rating: 500V; Capacitance Tolerance: ± 5%; Product Range: Type CD15 Series; Capacitor Terminals: Radial; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor