Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15CD100DO3F

Cap Mica 10pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
$ 1.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15CD100DO3F.

IHS

Datasheet13 pages3 years ago

Newark

Farnell

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
+27.53%

Alternate Parts

Price @ 1000
$ 1.563
$ 1.376
Stock
34,094
30,876
Authorized Distributors
6
6
Capacitance
10 pF
10 pF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
-
5 %
Temperature Coefficient
200 ppm/°C
-
Military Standard
Not
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD17CD100JO3
Cap Mica 10pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 150C
Cornell DubilierCD10CD100CO3
Mica Radial Lead Capacitors 10pF 500V +/-1pF
Cornell DubilierCD10CD100CO3F
CD10 Radial Mica Capacitor 0.360Lx0.189W 9.15mmx4.80mm 200ppm/C 卤1pF 10pF

Descriptions

Descriptions of Cornell Dubilier CD15CD100DO3F provided by its distributors.

Cap Mica 10pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
CAPACITOR SILVER MICA 10PF, 500V, 0.5pF,
Capacitor, Mica, Cap 10pF, Tol 1/2pF, Radial DIPped, 500VDC, LS 5.9mm | Cornell-Dubilier CD15CD100DO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.00001uF, Through Hole Mount, 4517
Silver Mica Capacitor 10Pf, 500V, 0.5Pf, Radial; Capacidad:10Pf; Tolerancia, Capacitancia:± 0.5Pf; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:3.6Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15CD100DO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD15CD100DO3-F
  • CD15CD100DO3F.