Cornell Dubilier CM05CD010DO3

Mica Capacitor, Mica, 500V, 50% +Tol, 50% -Tol, -200/+200ppm/Cel TC, 0.000001uF, Through Hole Mount, 4517
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CM05CD010DO3.

IHS

Datasheet13 pages3 years ago
Datasheet7 pages12 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.71
$ 1.279
Stock
2,084
1,740
Authorized Distributors
4
5
Capacitance
1 pF
1 pF
Mount
Through Hole
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Temperature Coefficient
200 ppm/°C
-
Military Standard
-
-
Height - Seated (Max)
-
9.0932 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD15CD010DO3F
Mica Capacitor, Mica, 500V, 50% +Tol, 50% -Tol, 200ppm/Cel TC, 0.000001uF, Through Hole Mount
Cornell DubilierCD15CD010DO3
Silver Mica Capacitor 1pF 500V (11.4 x 4.3 x 9.1mm) Radial
Cornell DubilierCD10CD010CO3F
Mica Capacitor, Mica, 500V, 100% +Tol, 100% -Tol, -200/+200ppm/Cel TC, 0.000001uF, Through Hole Mount, 3619

Descriptions

Descriptions of Cornell Dubilier CM05CD010DO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 50% +Tol, 50% -Tol, -200/+200ppm/Cel TC, 0.000001uF, Through Hole Mount, 4517
Cap 1pF 500VDC 0.5pF 11.4 X 4.3 X 9.1mm RDL 5.9mm
Mica Rohs Compliant: No |Cornell Dubilier CM05CD010DO3
Mica Radial Lead Capacitors 01pF 500V 0.5pF
Radial-Leaded Dipped Mica Capacitors 500V
Radial CM05 500V 1pF ±0.5pF 200ppm/C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor