What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD10CD010CO3F

Mica Capacitor, Mica, 500V, 100% +Tol, 100% -Tol, -200/+200ppm/Cel TC, 0.000001uF, Through Hole Mount, 3619
$ 1.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10CD010CO3F.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-2.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD15CD010DO3F
Mica Capacitor, Mica, 500V, 50% +Tol, 50% -Tol, 200ppm/Cel TC, 0.000001uF, Through Hole Mount
Cornell DubilierCD15CD010DO3
Silver Mica Capacitor 1pF 500V (11.4 x 4.3 x 9.1mm) Radial
Cornell DubilierCD17CD010DO3
High-Frequency, Mica Capacitors, High-Frequency Capacitors for CATV and RF Applications 500V

Descriptions

Descriptions of Cornell Dubilier CD10CD010CO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 100% +Tol, 100% -Tol, -200/+200ppm/Cel TC, 0.000001uF, Through Hole Mount, 3619
Mica Radial Lead Capacitors 1pF 500V +/-1pF
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD10CD010CO3F
Silver Mica Capacitor 1Pf, 500V, 1Pf, Radial; Capacitance:1Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1Pf; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.1Mm Rohs Compliant: Yes |Cornell Dubilier CD10CD010CO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor