Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD17CD010DO3

High-Frequency, Mica Capacitors, High-Frequency Capacitors for CATV and RF Applications 500V
$ 1.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD17CD010DO3.

New Yorker Electronics

Datasheet3 pages4 years ago

Newark

Sager Electronics

Mouser

Inventory History

3 month trend:
-2.31%

Alternate Parts

Price @ 1000
$ 1.456
$ 2.585
Stock
1,162
976
Authorized Distributors
5
4
Capacitance
1 pF
1 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
500 V
500 V
Tolerance
-
50 %
Temperature Coefficient
-
200 ppm/°C
Military Standard
-
-
Height - Seated (Max)
9.0932 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD15CD010DO3F
Mica Capacitor, Mica, 500V, 50% +Tol, 50% -Tol, 200ppm/Cel TC, 0.000001uF, Through Hole Mount
Cornell DubilierCD15CD010DO3
Silver Mica Capacitor 1pF 500V (11.4 x 4.3 x 9.1mm) Radial
Cornell DubilierCD10CD010DO3
Cap Mica 1pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C

Descriptions

Descriptions of Cornell Dubilier CD17CD010DO3 provided by its distributors.

High-Frequency, Mica Capacitors, High-Frequency Capacitors for CATV and RF Applications 500V
Mica Capacitor, Mica, 500V, 50% +Tol, 50% -Tol, -200/+200ppm/Cel TC, 0.000001uF, Through Hole Mount, 4517
Mica Radial Lead Capacitors 1pF 500V +/-0.5pF
Radial CD17 500V 1pF ±0.5pF -200/+200ppm/Cel ppm/C
MICA500V | Cornell-Dubilier CD17CD010DO3
Silver Mica Capacitor 1Pf, 500V, 0.5Pf, Radial; Capacitance:1Pf; Voltage(Dc):500V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CD17CD010DO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor