Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15CD010DO3

Silver Mica Capacitor 1pF 500V (11.4 x 4.3 x 9.1mm) Radial
$ 1.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15CD010DO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-0.50%

CAD Models

Download Cornell Dubilier CD15CD010DO3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.401
$ 9.866
Stock
2,950
144
Authorized Distributors
6
4
Capacitance
1 pF
1 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Temperature Coefficient
200 ppm/°C
-
Military Standard
Not
-
Height - Seated (Max)
9.0932 mm
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD10CD010DO3
Cap Mica 1pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125C
Cornell DubilierCD17CD010DO3
High-Frequency, Mica Capacitors, High-Frequency Capacitors for CATV and RF Applications 500V

Descriptions

Descriptions of Cornell Dubilier CD15CD010DO3 provided by its distributors.

Silver Mica Capacitor 1pF 500V (11.4 x 4.3 x 9.1mm) Radial
Cap Mica 1pF 500V 0.5pF( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
MICA CAPACITOR, STANDARD DIPPED, 1PF, .5PF, RADIAL LEADED
Mica Capacitor, Mica, 500V, 50% +Tol, 50% -Tol, -200/+200ppm/Cel TC, 0.000001uF, Through Hole Mount
Silver Mica Capacitor 1Pf, 500V, 0.5Pf, Radial; Capacidad:1Pf; Tolerancia, Capacitancia:± 0.5Pf; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:6Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15CD010DO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor