Cornell Dubilier CDV16FF101JO3F

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
$ 1.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV16FF101JO3F.

Master Electronics

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Sager Electronics

New Yorker Electronics

Newark

Farnell

Inventory History

3 month trend:
-16.43%

CAD Models

Download Cornell Dubilier CDV16FF101JO3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.171
$ 0.948
Stock
24,706
12,802
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Temperature Coefficient
-
-
Military Standard
-
-
Height - Seated (Max)
11.7094 mm
11.7094 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-07-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD15FD101JO3F
Capacitor; Mica; Cap 100pF; Tol 5%; Radial DIPped; Vol-Rtg 500VDC; LS 5.9mm
Cornell DubilierCD15FD101JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
Cornell DubilierCD17FD101JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV16FF101JO3F provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
Cap Mica 100pF 1000V 5% (10.9 X 3.8 X 11.7mm) Radial 5.9mm 125C
MICA CAPACITOR, SNUBBER APPLICATION, 100PF, 5%, RADIAL LEADED
SILVER MICA CAPACITOR 100PF, 1KV, 5%, RA; SILVER MICA CAPACITOR 100PF, 1KV, 5%, RADIAL; Capacitance:100pF; Voltage(DC):1kV; Capacitance Tolerance:± 5%; Capacit; Available until stocks are exhausted Alternatives available
SILVER MICA CAPACITOR 100PF, 1KV, 5%, RA; SILVER MICA CAPACITOR 100PF, 1KV, 5%, RADIAL; Capacitance: 100pF; Voltage(DC): 1kV; Capacitance Tolerance: ± 5%; Capacitor Terminals: PC Pin; Lead Spacing: 5.94mm; Capacitor Case / Pa
Silver Mica Capacitor 100Pf, 1Kv, 5%, Radial; Capacidad:100Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:1000V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.94Mm; Tipo De Empaquetado:Cinta Precortada |Cornell Dubilier CDV16FF101JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDV16FF101JO3-F