Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FD101JO3F

Capacitor; Mica; Cap 100pF; Tol 5%; Radial DIPped; Vol-Rtg 500VDC; LS 5.9mm
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD101JO3F.

IHS

Datasheet13 pages3 years ago

Farnell

Sager Electronics

element14 APAC

New Yorker Electronics

Inventory History

3 month trend:
+138%

CAD Models

Download Cornell Dubilier CD15FD101JO3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.41
$ 1.41
Stock
66,732
50,327
50,327
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm
9.0932 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD10FD101JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
Cornell DubilierCD15FD111JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00011uF, Through Hole Mount
Cornell DubilierCD15FD910JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.000091uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD101JO3F provided by its distributors.

Capacitor; Mica; Cap 100pF; Tol 5%; Radial DIPped; Vol-Rtg 500VDC; LS 5.9mm
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
CAPACITOR SILVER MICA 100PF, 500V, 0.5pF
Cap Mica 100pF 500V 5% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
CD15 Series 500 V 100 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD15FD101JO3-F
  • CD15FD101JO3F.