Cornell Dubilier CDV16FF101JO3

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.0001uF, Through Hole Mount, 4315
$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV16FF101JO3.

Inventory History

3 month trend:
-12.50%

CAD Models

Download Cornell Dubilier CDV16FF101JO3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.948
$ 1.171
Stock
12,802
24,706
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Temperature Coefficient
-
-
Military Standard
-
-
Height - Seated (Max)
11.7094 mm
11.7094 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15FD101JO3F
Capacitor; Mica; Cap 100pF; Tol 5%; Radial DIPped; Vol-Rtg 500VDC; LS 5.9mm
Cornell DubilierCD15FD101JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
Cornell DubilierCD17FD101JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV16FF101JO3 provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.0001uF, Through Hole Mount, 4315
Cap Mica 100pF 1000V 5% (10.9 X 3.8 X 11.7mm) Radial 5.9mm 125C
MICA CAPACITOR, SNUBBER APPLICATION, 100PF, 5%, RADIAL LEADED
SILVER MICA CAPACITOR, 100PF, 1KV, 5%, RADIAL, FULL REEL; Capacitance:100pF; Capacitance Tolerance: 5%; Voltage Rating:1kV; Capacitor Terminals:Radial Leaded; Lead Spacing:5.94mm; Packaging:Tape & Reel; Product Range:-; MSL:-
Silver Mica Capacitor, 100Pf, 1Kv, 5%, Radial, Full Reel; Capacidad:100Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:1Kv; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.94Mm; Tipo De Empaquetado:Cinta Y Carrete |Cornell Dubilier CDV16FF101JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor