Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FD101JO3

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount

$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD101JO3.

IHS

Datasheet13 pages3 years ago

Newark

Master Electronics

Sager Electronics

New Yorker Electronics

Inventory History

3 month trend:
-1.31%

Alternate Parts

Price @ 1000
$ 1.41
$ 1.53
$ 1.53
Stock
51,159
67,051
67,051
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm
9.0932 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15FD910JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.000091uF, Through Hole Mount
Cornell DubilierCD15FD111JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00011uF, Through Hole Mount
Cornell DubilierCD15FD910JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.000091uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD101JO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
Capacitor Mica 100pF 500 Volt 5% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125C
MICA CAPACITOR, STANDARD DIPPED, 100PF, .5PF, RADIAL LEADED
CD15 Series 500 V 100 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor
SILVER MICA CAPACITOR 100PF, 500V, 5%, R; SILVER MICA CAPACITOR 100PF, 500V, 5%, RADIAL; Capacitance:100pF; Voltage(DC):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:PC Pin; Lead Spacing:6mm; Capacitor Case / Pac

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor