Cornell Dubilier AVS226M25D16T-F

AVS Series 22 uF 25 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVS226M25D16T-F.

IHS

Datasheet6 pages4 years ago

Newark

Sager Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.231
Stock
800
11,507
Authorized Distributors
0
2
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
3126
3126
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10.6 Ω
9.1 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
55 mA
60 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-05-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicEEE1EA220SP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL5.4mm 22µF ±20% 25V 2000Hrs@85℃
PanasonicEEE1EA220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 22muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE226M25D16T-F
Capacitor; Aluminum Electrolytic; Cap 22 uF; Tol 20%; Vol-Rtg 25 VDC; SMT
PanasonicECEV1EA220SP
Panasonic ECEV1EA220SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVA250ADA220ME55G
22uF 25V 41mA@120Hz ±20% SMD,D5xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 25V 22muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Cornell Dubilier AVS226M25D16T-F provided by its distributors.

AVS Series 22 uF 25 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - SMD 25V 22uF AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3126
Aluminum Electrolytic Capacitor 22Uf 25V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):25V; Esr:10.6Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Cornell Dubilier AVS226M25D16T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor