Cornell Dubilier AVS226M35D16T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 35V 22muF ±20% 0.248Dia 6.30mm
$ 0.231
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVS226M35D16T-F.

IHS

Datasheet6 pages4 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-0.33%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicEEE1VA220SP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1VA220AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEE1EA220SP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL5.4mm 22µF ±20% 25V 2000Hrs@85℃
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 35V 22muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE226M35D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 35V 22muF ±20% 0.248Dia 6.30mm
Cornell DubilierAHA226M35D16T-F
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 9 Ohm 60mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Cornell Dubilier AVS226M35D16T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 35V 22muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 9.1 Ohm 60mA 2000h 85C Automotive T/R
Aluminum Electrolytic Capacitors - SMD 35V 22uF AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3126
Aluminum Electrolytic Capacitor 22Uf 35V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:22Μf; Voltage(Dc):35V; Esr:9.1Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Diameter:6.3Mmrohs Compliant: Yes |Cornell Dubilier AVS226M35D16T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor