Cornell Dubilier AVS107M35F24T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 35V 100muF ±20% 0.315Dia 8.00mm
$ 0.47
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVS107M35F24T-F.

IHS

Datasheet6 pages4 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.47
$ 0.444
Stock
56,896
3,545
Authorized Distributors
1
1
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
3933
3933
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2.3 Ω
2.7 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
140 mA
180 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-05-25
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Cornell DubilierAHA107M35F24T-F
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 2.3 Ohm 120mA 2000h 105C Automotive T/R
Cornell DubilierAHA107M35G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AHA 35V 100muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1VA101UP
SMD Aluminum Electrolytic Capacitor SMD,D8xL10.2mm 100µF ±20% 35V 2000Hrs@85℃
PanasonicEEE-1EA101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1EA101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 100muF ±20% 0.315Dia 8.00mm
Cornell DubilierAVE107M25X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 100muF 卤20% 0.248Dia 6.30mm

Descriptions

Descriptions of Cornell Dubilier AVS107M35F24T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 35V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 35V 20%( 8 X 10.2mm) SMD 2.3 Ohm 140mA 2000h 85C Automotive T/R
Aluminum Electrolytic Capacitors - SMD 35V 100uF AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3933
Aluminum Electrolytic Capacitor 100Uf 35V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):35V; Esr:2.3Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Diameter:8Mmrohs Compliant: Yes |Cornell Dubilier AVS107M35F24T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor