Panasonic EEE-1EA101AP

Panasonic EEE1EA101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.231
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1EA101AP.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-22.08%

CAD Models

Download Panasonic EEE-1EA101AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.212
Stock
528,942
158,599
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
180 mA
180 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA-1EM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM101I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 25 V, UX SERIES 2000H 8 (DIA.) X 10MM
KYOCERA AVXUVR1E101MED1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100UF 25V 20%, RADIAL 6.3X11 LS 2.5 MM
KYOCERA AVXUVR1E101MED
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100UF 25V 20%, RADIAL 6.3X11 LS 2.5 MM

Descriptions

Descriptions of Panasonic EEE-1EA101AP provided by its distributors.

Panasonic EEE1EA101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 25V 20% (8 X 10.2mm) SMD 180mA 2000 hr 85°C T/R
Avnet Japan
EEE-S Series 100 uF 25 V Ø8 x 10.2 mm SMT Aluminum Electrolytic Capacitor
100uF 25V 180mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 25V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE1EA101AP